SIHD4N80ET5-GE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 1,899
Unit Price: ₱148.28000
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: ₱55.41545
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: ₱54.64189
Datasheet
New at DigiKey
N-Channel 800 V 4.3A (Tc) 69W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIHD4N80ET5-GE3

DigiKey Part Number
742-SIHD4N80ET5-GE3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIHD4N80ET5-GE3
Description
N-CHANNEL 800V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 4.3A (Tc) 69W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.27Ohm @ 2A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
622 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
69W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱54.64189₱163,925.67
6,000₱53.50836₱321,050.16
9,000₱52.94055₱476,464.95
Manufacturers Standard Package