Upgrade
Upgrade
Similar
Upgrade

135D107X9015C2 | |
|---|---|
DigiKey Part Number | 135D107X9015C2-ND |
Manufacturer | |
Manufacturer Product Number | 135D107X9015C2 |
Description | CAP TANT 100UF 10% 15V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF Hermetically Sealed Tantalum Capacitors 15 V Axial 3.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 135D107X9015C2 Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 3.9Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.203" Dia x 0.453" L (5.16mm x 11.51mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features Wet Tantalum |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 135D107X9015C6 | Vishay Sprague | 46 | 1129-135D107X9015C6-ND | ₱3,477.72000 | Upgrade |
| ST100-30T1KI | Vishay Sprague | 0 | ST100-30T1KI-ND | ₱3,529.79040 | Upgrade |
| 109D107X9015C2 | Vishay Sprague | 0 | 109D107X9015C2-ND | ₱2,476.99400 | Similar |
| T198A107K015AS | KEMET | 0 | 399-3424-ND | ₱1,451.05475 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ₱2,753.97320 | ₱68,849.33 |





