299D106X9025CB1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₱44.76552
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₱44.76552
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₱66.02904
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₱44.76552
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₱113.71668
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₱113.71668
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₱75.74998
Datasheet
10 µF Conformal Coated Tantalum Capacitors 25 V Radial - 3 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

299D106X9025CB1

DigiKey Part Number
299D106X9025CB1-ND
Manufacturer
Manufacturer Product Number
299D106X9025CB1
Description
CAP TANT 10UF 10% 25V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 25 V Radial - 3 Leads
Datasheet
 Datasheet
EDA/CAD Models
299D106X9025CB1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial - 3 Leads
Part Status
Active
Size / Dimension
0.280" L x 0.230" W (7.10mm x 5.84mm)
Capacitance
Height - Seated (Max)
0.380" (9.65mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
299D106X06R3BB1Vishay Sprague0299D106X06R3BB1-ND₱44.76552Similar
299D106X06R3BB1E3Vishay Sprague0299D106X06R3BB1E3-ND₱44.76552Similar
299D106X96R3BB1Vishay Sprague0299D106X96R3BB1-ND₱66.02904Similar
299D106X96R3BB1E3Vishay Sprague0299D106X96R3BB1E3-ND₱44.76552Similar
299D106X9025CB1E3Vishay Sprague0299D106X9025CB1E3-ND₱113.71668Parametric Equivalent
Available To Order
Check Lead Time
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
500₱113.71668₱56,858.34
Manufacturers Standard Package