Similar
Similar

592D476X06R3B2T12H | |
|---|---|
DigiKey Part Number | 592D476X06R3B2T12H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 592D476X06R3B2T12H |
Description | CAP TANT 47UF 20% 6.3V 1611 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 6.3 V 1611 (4028 Metric) 1.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 592D476X06R3B2T12H Models |
Category | Type Conformal Coated |
Mfr | ESR (Equivalent Series Resistance) 1.4Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1611 (4028 Metric) |
Capacitance | Size / Dimension 0.157" L x 0.110" W (4.00mm x 2.80mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 592D476X06R3B2T15H | Vishay Sprague | 0 | 592D476X06R3B2T15H-ND | ₱67.03782 | Similar |
| 595D476X06R3B2T | Vishay Sprague | 0 | 595D476X06R3B2T-ND | ₱61.35199 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱70.33927 | ₱140,678.54 |



