Similar
Similar

595D476X06R3B2T | |
|---|---|
DigiKey Part Number | 595D476X06R3B2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 595D476X06R3B2T |
Description | CAP TANT 47UF 20% 6.3V 1611 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 6.3 V 1611 (4028 Metric) 570mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D476X06R3B2T Models |
Category | ESR (Equivalent Series Resistance) 570mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1611 (4028 Metric) |
Part Status Active | Size / Dimension 0.157" L x 0.110" W (4.00mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.087" (2.20mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 592D476X06R3B2T12H | Vishay Sprague | 0 | 592D476X06R3B2T12H-ND | ₱70.33927 | Similar |
| 592D476X06R3B2T15H | Vishay Sprague | 0 | 592D476X06R3B2T15H-ND | ₱67.03782 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱61.35199 | ₱122,703.98 |


