
593D225X9035C2TE3 | |
|---|---|
DigiKey Part Number | 718-593D225X9035C2TE3TR-ND - Tape & Reel (TR) 718-593D225X9035C2TE3CT-ND - Cut Tape (CT) 718-593D225X9035C2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D225X9035C2TE3 |
Description | CAP TANT 2.2UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D225X9035C2TE3 Models |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.79mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495C225K035ATE750 | KEMET | 1,906 | 399-18830-1-ND | ₱111.36000 | Direct |
| T491C225K035AH | KEMET | 390 | 399-9451-1-ND | ₱70.86000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱55.98000 | ₱55.98 |
| 10 | ₱35.73000 | ₱357.30 |
| 50 | ₱27.66700 | ₱1,383.35 |
| 100 | ₱25.19560 | ₱2,519.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱21.01162 | ₱10,505.81 |
| 1,000 | ₱19.71879 | ₱19,718.79 |
| 1,500 | ₱19.07148 | ₱28,607.22 |
| 2,500 | ₱18.35402 | ₱45,885.05 |
| 3,500 | ₱17.93459 | ₱62,771.07 |
| 5,000 | ₱17.53116 | ₱87,655.80 |

