695D105X0025B2T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₱275.12100
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: ₱275.12100
Datasheet
1 µF Conformal Coated Tantalum Capacitors 25 V 1905 (4713 Metric) 13Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

695D105X0025B2T

DigiKey Part Number
695D105X0025B2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
695D105X0025B2T
Description
CAP TANT 1UF 20% 25V 1905
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µF Conformal Coated Tantalum Capacitors 25 V 1905 (4713 Metric) 13Ohm
Datasheet
 Datasheet
EDA/CAD Models
695D105X0025B2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
13Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1905 (4713 Metric)
Part Status
Active
Size / Dimension
0.185" L x 0.050" W (4.70mm x 1.27mm)
Capacitance
Height - Seated (Max)
0.065" (1.65mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
695D105X0025B4TVishay Sprague0695D105X0025B4T-ND₱275.12100Direct
695D105X9025B4TVishay Sprague0695D105X9025B4T-ND₱275.12100Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱59.70126₱149,253.15
Manufacturers Standard Package