Direct
Upgrade

695D105X0025B4T | |
|---|---|
DigiKey Part Number | 695D105X0025B4T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 695D105X0025B4T |
Description | CAP TANT 1UF 20% 25V 1905 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 25 V 1905 (4713 Metric) 13Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 695D105X0025B4T Models |
Category | ESR (Equivalent Series Resistance) 13Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1905 (4713 Metric) |
Part Status Active | Size / Dimension 0.185" L x 0.050" W (4.70mm x 1.27mm) |
Capacitance | Height - Seated (Max) 0.065" (1.65mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 695D105X0025B2T | Vishay Sprague | 0 | 695D105X0025B2T-ND | ₱59.70126 | Direct |
| 695D105X9025B4T | Vishay Sprague | 0 | 695D105X9025B4T-ND | ₱275.12100 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱275.12100 | ₱687,802.50 |


