M39006/25-0142 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₱5,476.81000
Datasheet
270 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39006/25-0142

DigiKey Part Number
1129-M39006/25-0142-ND
Manufacturer
Manufacturer Product Number
M39006/25-0142
Description
CAP TANT 270UF 10% 50V AXIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
270 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39006/25-0142 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Axial
Packaging
Bulk
Size / Dimension
0.406" Dia x 0.828" L (10.31mm x 21.03mm)
Part Status
Active
Manufacturer Size Code
T3
Capacitance
Features
High Reliability
Tolerance
±10%
Failure Rate
P (0.1%)
Voltage - Rated
Grade
Military
Type
Hermetically Sealed
Qualification
MIL-PRF-39006/25
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39006/25-0230Vishay Sprague0M39006/25-0230-ND₱5,476.81000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱4,426.35000₱4,426.35
10₱3,772.73100₱37,727.31
50₱3,511.11560₱175,555.78
100₱3,430.03240₱343,003.24
Manufacturers Standard Package