M39006/25-0230 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₱4,426.35000
Datasheet
270 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39006/25-0230

DigiKey Part Number
M39006/25-0230-ND
Manufacturer
Manufacturer Product Number
M39006/25-0230
Description
CAP TANT 270UF 10% 50V AXIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
270 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39006/25-0230 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Axial
Packaging
Bulk
Size / Dimension
0.406" Dia x 0.828" L (10.31mm x 21.03mm)
Part Status
Active
Manufacturer Size Code
T3
Capacitance
Features
High Reliability
Tolerance
±10%
Failure Rate
R (0.01%)
Voltage - Rated
Grade
Military
Type
Hermetically Sealed
Qualification
MIL-PRF-39006/25
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39006/25-0142Vishay Sprague01129-M39006/25-0142-ND₱4,426.35000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱5,476.81000₱5,476.81
10₱4,714.93100₱47,149.31
50₱4,409.70140₱220,485.07
100₱4,315.08830₱431,508.83
Manufacturers Standard Package