100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T50D107M010C0040

DigiKey Part Number
718-T50D107M010C0040TR-ND - Tape & Reel (TR)
718-T50D107M010C0040CT-ND - Cut Tape (CT)
718-T50D107M010C0040DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T50D107M010C0040
Description
CAP TANT POLY 100UF 10V 2917
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T50D107M010C0040 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Vishay Sprague
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Last Time Buy
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
100 µF
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
10 V
Ratings
AEC-Q200
Type
Molded
Features
Automotive
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T51D107M010C0040Vishay Polytech7663581-T51D107M010C0040CT-ND₱104.21000Parametric Equivalent
T598D107M010AHE040KEMET0399-T598D107M010AHE040TR-ND₱121.28192Parametric Equivalent
T598D107M010AHS040KEMET0399-T598D107M010AHS040TR-ND₱163.68746Parametric Equivalent
T598D107M010ATE040KEMET480399-12100-1-ND₱99.45000Parametric Equivalent
In-Stock: 9,240
Check for Additional Incoming Stock
Last Time Buy Date: 7/21/2026
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱123.86000₱123.86
10₱83.78700₱837.87
50₱67.81560₱3,390.78
100₱62.88480₱6,288.48
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱54.55256₱27,276.28
1,500₱50.68261₱76,023.91
2,500₱49.25095₱123,127.38
Manufacturers Standard Package