CDR32BP102BKWSAB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₱39.54358
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₱39.54358
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱71.02826
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₱295.81463
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₱50.87118
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₱295.81463
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₱167.44825
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₱339.43380
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱72.15823
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,205
Unit Price: ₱107.19000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱39.72318
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₱423.19362
Datasheet
1000 pF ±10% 100V Ceramic Capacitor BP 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR32BP102BKWSAB

DigiKey Part Number
CDR32BP102BKWSAB-ND
Manufacturer
Manufacturer Product Number
CDR32BP102BKWSAB
Description
CAP CER 1000PF 100V BP 1206
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor BP 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR32BP102BKWSAB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.