Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA0805Y122MBCBR31G | |
|---|---|
DigiKey Part Number | GA0805Y122MBCBR31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0805Y122MBCBR31G |
Description | CAP CER 1200PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±20% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0805Y122MBCBR31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0805Y122KBCBR31G | Vishay Vitramon | 0 | GA0805Y122KBCBR31G-ND | ₱3.31235 | Upgrade |
| GA0805Y122KBCBT31G | Vishay Vitramon | 0 | GA0805Y122KBCBT31G-ND | ₱3.46541 | Upgrade |
| GA0805Y122KXCBC31G | Vishay Vitramon | 0 | GA0805Y122KXCBC31G-ND | ₱2.79438 | Upgrade |
| GA0805Y122KXCBP31G | Vishay Vitramon | 0 | GA0805Y122KXCBP31G-ND | ₱2.66373 | Upgrade |
| GA0805Y122MBCBT31G | Vishay Vitramon | 0 | GA0805Y122MBCBT31G-ND | ₱3.46541 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱3.31235 | ₱33,123.50 |



