GA0805Y122MBCBT31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱3.31235
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱3.46541
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱2.79438
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱2.66373
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₱3.31235
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₱2.79438
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₱2.66373
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₱36.21881
Datasheet
1200 pF ±20% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805Y122MBCBT31G

DigiKey Part Number
GA0805Y122MBCBT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805Y122MBCBT31G
Description
CAP CER 1200PF 200V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1200 pF ±20% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805Y122MBCBT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805Y122KBCBR31GVishay Vitramon0GA0805Y122KBCBR31G-ND₱3.31235Upgrade
GA0805Y122KBCBT31GVishay Vitramon0GA0805Y122KBCBT31G-ND₱3.46541Upgrade
GA0805Y122KXCBC31GVishay Vitramon0GA0805Y122KXCBC31G-ND₱2.79438Upgrade
GA0805Y122KXCBP31GVishay Vitramon0GA0805Y122KXCBP31G-ND₱2.66373Upgrade
GA0805Y122MBCBR31GVishay Vitramon0GA0805Y122MBCBR31G-ND₱3.31235Parametric Equivalent
Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000₱3.46541₱20,792.46