VJ0201Y332KXJCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 12,118
Unit Price: ₱5.96000
Datasheet

Upgrade


Murata Electronics
In Stock: 176,080
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 36,180
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱0.24612
Datasheet

Parametric Equivalent


YAGEO
In Stock: 33,649
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


TDK
In Stock: 12,953
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 99,402
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₱0.27225
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 45,000
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₱4.94944
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₱4.88091
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱0.57275
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱0.61865
Datasheet
3300 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0201Y332KXJCW1BC

DigiKey Part Number
VJ0201Y332KXJCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0201Y332KXJCW1BC
Description
CAP CER 3300PF 16V X7R 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0201Y332KXJCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱0.65001₱9,750.15
Manufacturers Standard Package