100 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A101JXACW1BC

DigiKey Part Number
720-1637-2-ND - Tape & Reel (TR)
720-1637-1-ND - Cut Tape (CT)
720-1637-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206A101JXACW1BC
Description
CAP CER 100PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A101JXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C101J5GACTUKEMET5,334399-C1206C101J5GACTUCT-ND₱11.91000Direct
CC1206JRNPO9BN101YAGEO206311-1161-1-ND₱12.51000Direct
KGM31BCG1H101JTKYOCERA AVX17,921478-KGM31BCG1H101JTCT-ND₱16.67000Direct
12067A101JAT2AKYOCERA AVX171,022478-KGM31BCG2H101JTCT-ND₱25.61000Upgrade
C1206C101F1GACTUKEMET3,406399-C1206C101F1GACTUCT-ND₱96.47000Upgrade
In-Stock: 860
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱16.08000₱16.08
10₱9.40900₱94.09
50₱6.78880₱339.44
100₱5.99070₱599.07
500₱4.64610₱2,323.05
1,000₱4.23222₱4,232.22
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱2.82937₱11,317.48
8,000₱2.63725₱21,098.00
12,000₱2.54100₱30,492.00
20,000₱2.43440₱48,688.00
28,000₱2.37211₱66,419.08
40,000₱2.31218₱92,487.20
Manufacturers Standard Package