
VJ1206A101JXACW1BC | |
|---|---|
DigiKey Part Number | 720-1637-2-ND - Tape & Reel (TR) 720-1637-1-ND - Cut Tape (CT) 720-1637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A101JXACW1BC |
Description | CAP CER 100PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A101JXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C101J5GACTU | KEMET | 5,334 | 399-C1206C101J5GACTUCT-ND | ₱11.91000 | Direct |
| CC1206JRNPO9BN101 | YAGEO | 206 | 311-1161-1-ND | ₱12.51000 | Direct |
| KGM31BCG1H101JT | KYOCERA AVX | 17,921 | 478-KGM31BCG1H101JTCT-ND | ₱16.67000 | Direct |
| 12067A101JAT2A | KYOCERA AVX | 171,022 | 478-KGM31BCG2H101JTCT-ND | ₱25.61000 | Upgrade |
| C1206C101F1GACTU | KEMET | 3,406 | 399-C1206C101F1GACTUCT-ND | ₱96.47000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.08000 | ₱16.08 |
| 10 | ₱9.40900 | ₱94.09 |
| 50 | ₱6.78880 | ₱339.44 |
| 100 | ₱5.99070 | ₱599.07 |
| 500 | ₱4.64610 | ₱2,323.05 |
| 1,000 | ₱4.23222 | ₱4,232.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.82937 | ₱11,317.48 |
| 8,000 | ₱2.63725 | ₱21,098.00 |
| 12,000 | ₱2.54100 | ₱30,492.00 |
| 20,000 | ₱2.43440 | ₱48,688.00 |
| 28,000 | ₱2.37211 | ₱66,419.08 |
| 40,000 | ₱2.31218 | ₱92,487.20 |

