100 mOhms ±1% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 mOhms ±1% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
PAC 01..06 Series

PAC300001007FAC000

DigiKey Part Number
749-PAC300001007FAC000CT-ND - Cut Tape (CT)
749-PAC300001007FAC000TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PAC300001007FAC000
Description
RES 0.1 OHM 3W 1% AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
PAC300001007FAC000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 275°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.217" Dia x 0.650" L (5.50mm x 16.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PAC300001007FAC000Vishay129749-PAC300001007FAC000CT-ND₱120.29000Parametric Equivalent
In-Stock: 129
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱120.29000₱120.29
10₱79.61800₱796.18
25₱68.60160₱1,715.04
50₱61.69380₱3,084.69
100₱55.82220₱5,582.22
250₱49.38840₱12,347.10
Tape & Box (TB)
QuantityUnit PriceExt Price
500₱45.36162₱22,680.81
1,000₱41.94047₱41,940.47
1,500₱40.18315₱60,274.72
2,500₱38.19585₱95,489.62
3,500₱37.01118₱129,539.13
5,000₱35.85422₱179,271.10
Manufacturers Standard Package