860080574009 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 26,031
Unit Price: ₱27.39000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: ₱4.12602
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: ₱4.65775
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,997
Unit Price: ₱35.13000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 4,069
Unit Price: ₱29.78000
Datasheet
150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860080574009

DigiKey Part Number
732-9101-1-ND - Cut Tape (CT)
732-9101-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860080574009
Description
CAP ALUM 150UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860080574009 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ High Frequency
680 mA @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
110 mOhms
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
157KXM035MCORNELL DUBILIER KNOWLES26,0311572-1678-ND₱27.39000Parametric Equivalent
RXK151M1VBK-0811SSurge04403-RXK151M1VBK-0811S-ND₱4.12602Parametric Equivalent
RXW151M1VBK-0811SSurge04403-RXW151M1VBK-0811S-ND₱4.65775Parametric Equivalent
UPW1V151MPD1TANichicon1,997493-UPW1V151MPD1TACT-ND₱35.13000Parametric Equivalent
UPW1V151MPD1TDNichicon4,069493-11619-1-ND₱29.78000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱20.84000₱20.84
50₱17.68640₱884.32
100₱15.36390₱1,536.39
250₱13.69652₱3,424.13
Tape & Box (TB)
QuantityUnit PriceExt Price
800₱11.96955₱9,575.64
1,600₱11.37405₱18,198.48
Manufacturers Standard Package