885012109010 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₱7.93921
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 567
Unit Price: ₱82.18000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 7,994
Unit Price: ₱82.18000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱32.82664
Datasheet

Parametric Equivalent


KEMET
In Stock: 5,028
Unit Price: ₱95.28000
Datasheet

Parametric Equivalent


TDK
In Stock: 523,906
Unit Price: ₱30.97000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 166
Unit Price: ₱27.99000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 67,991
Unit Price: ₱22.03000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₱6.44613
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,250
Unit Price: ₱44.07000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 1,740
Unit Price: ₱27.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₱118.60216
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱13.81381
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱13.81381
Datasheet
22 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012109010

DigiKey Part Number
732-7381-2-ND - Tape & Reel (TR)
732-7381-1-ND - Cut Tape (CT)
732-7381-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012109010
Description
CAP CER 22UF 16V X5R 1210
Customer Reference
Detailed Description
22 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012109010 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱64.31000₱64.31
10₱41.44700₱414.47
50₱32.44280₱1,622.14
100₱29.65590₱2,965.59
500₱24.95146₱12,475.73
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱23.49664₱23,496.64
2,000₱22.29880₱44,597.60
3,000₱21.69923₱65,097.69
5,000₱21.03449₱105,172.45
7,000₱20.64573₱144,520.11
10,000₱20.27189₱202,718.90
Manufacturers Standard Package