
706-2300/300-100 | |
|---|---|
DigiKey Part Number | 2946-706-2300/300-100-ND |
Manufacturer | |
Manufacturer Product Number | 706-2300/300-100 |
Description | SYSTEM CABLE; FOR SIEMENS S7-300 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Cable Assembly Siemens Simatic® S7-300 Series 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Controller Specific Connector | |
Specifications | Input, Output (I/O) | |
Number of Positions | 20 | |
Length | 3.28' (1.00m) | |
For Use With/Related Products | Siemens Simatic® S7-300 Series | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26,726.04000 | ₱26,726.04 |

