Signal Conditioner Current DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

857-550

DigiKey Part Number
2946-857-550-ND
Manufacturer
Manufacturer Product Number
857-550
Description
CURRENT SIGNAL CONDITIONER; CURR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Signal Conditioner Current DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
857-550 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bag
Part Status
Active
Type
Signal Conditioner
Input Type
Current
Input Range (Current, Voltage)
0 ~ 5A (Configurable)
Input Range (Additional)
16 ~ 400Kz, 0 ~ 47mOhm
Output Type
Current, Voltage
Output Range
0 ~ 20mA, 0 ~ 10V (Configurable)
Isolation
2500V (Test)
Features
-
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱25,274.81000₱25,274.81
10₱22,884.58900₱228,845.89
25₱21,997.07920₱549,926.98
Manufacturers Standard Package