
960-31-21-D-AB-0 | |
|---|---|
DigiKey Part Number | 345-1858-ND |
Manufacturer | |
Manufacturer Product Number | 960-31-21-D-AB-0 |
Description | HEATSINK 31X21MM DIA PUSH PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 960-31-21-D-AB-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Pin Fins | |
Length | 1.220" (31.00mm) | |
Width | 1.220" (31.00mm) | |
Diameter | - | |
Fin Height | 0.827" (21.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.90°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱351.94000 | ₱351.94 |
| 10 | ₱311.50600 | ₱3,115.06 |
| 25 | ₱296.72560 | ₱7,418.14 |
| 50 | ₱286.00680 | ₱14,300.34 |
| 100 | ₱275.66290 | ₱27,566.29 |
| 300 | ₱260.01713 | ₱78,005.14 |
| 500 | ₱253.03866 | ₱126,519.33 |
| 1,000 | ₱243.85963 | ₱243,859.63 |


