



960-31-23-D-AB-0 | |
|---|---|
DigiKey Part Number | 345-1861-ND |
Manufacturer | |
Manufacturer Product Number | 960-31-23-D-AB-0 |
Description | HEATSINK 31X23MM DIA PUSH PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 960-31-23-D-AB-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Pin Fins | |
Length | 1.220" (31.00mm) | |
Width | 1.220" (31.00mm) | |
Diameter | - | |
Fin Height | 0.905" (23.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.70°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱357.30000 | ₱357.30 |
| 10 | ₱316.44900 | ₱3,164.49 |
| 25 | ₱301.44200 | ₱7,536.05 |
| 50 | ₱290.54440 | ₱14,527.22 |
| 100 | ₱280.04580 | ₱28,004.58 |
| 300 | ₱264.14593 | ₱79,243.78 |
| 500 | ₱257.05592 | ₱128,527.96 |
| 1,000 | ₱247.72919 | ₱247,729.19 |


