0402B222M250CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱0.55401
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱0.93901
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱0.85572
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱0.92145
Datasheet

Parametric Equivalent


TDK
In Stock: 1
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10,000
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 7,553
Unit Price: ₱14.89000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱0.53881
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱0.53881
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₱0.94726
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₱0.80401
Datasheet
2200 pF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402B222M250CT

DigiKey Part Number
1292-0402B222M250CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402B222M250CT
Description
CAP CER 2200PF 25V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402B222M250CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.12273₱1,227.30
Manufacturers Standard Package