1206B333K251CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 545
Unit Price: ₱19.06000
Datasheet

Parametric Equivalent


TDK
In Stock: 3,500
Unit Price: ₱19.06000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: ₱21.44000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 9,778
Unit Price: ₱11.31000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₱4.66269
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 6,694
Unit Price: ₱20.84000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 6,000
Unit Price: ₱66.70000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱5.08706
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱5.08706
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱5.08706
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱5.16448
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱5.08706
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱5.16448
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,782
Unit Price: ₱21.44000
Datasheet
0.033 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206B333K251CT

DigiKey Part Number
1292-1206B333K251CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206B333K251CT
Description
CAP CER 0.033UF 250V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206B333K251CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱1.57659₱3,153.18
Manufacturers Standard Package