SH21B104K500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₱0.90139
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 5,955
Unit Price: ₱111.36000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 7,754
Unit Price: ₱54.79000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 119
Unit Price: ₱57.76000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 4,244
Unit Price: ₱48.83000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 456
Unit Price: ₱109.57000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 9,329
Unit Price: ₱11.31000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱2.96470
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱3.07487
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱2.96470
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱2.96470
Datasheet
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH21B104K500CT

DigiKey Part Number
1292-SH21B104K500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SH21B104K500CT
Description
CAP CER 0.1UF 50V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱0.57307₱1,719.21
Manufacturers Standard Package