Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-480388-0 | |
|---|---|
DigiKey Part Number | A25415-ND |
Manufacturer | |
Manufacturer Product Number | 1-480388-0 |
Description | CONN PLUG HSG 3POS 5.08MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Black 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-480388-0 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Detent Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.200" (5.08mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-480303-0 | TE Connectivity AMP Connectors | 11,554 | A1429-ND | ₱35.13000 | Parametric Equivalent |
| 1-480303-2 | TE Connectivity AMP Connectors | 12,448 | A121323-ND | ₱33.94000 | Parametric Equivalent |
| 1-480388-0 | WEC | 16,376 | 2266-1-480388-0-17-ND | ₱25.01100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18,000 | ₱24.77280 | ₱445,910.40 |



















