1201088388 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 3
Unit Price: ₱19,253.71000
Datasheet
Image for 1201088388 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201088388

DigiKey Part Number
1201088388-ND
Manufacturer
Manufacturer Product Number
1201088388
Description
CBL ASSY CIRC 4P M-RJ45 114.83'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 114.83' (35.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
114.83' (35.00m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
4₱18,035.16500₱72,140.66
Manufacturers Standard Package

Other Suppliers on DigiKey

3In Stock
Ships from WEC