
134594-1 | |
|---|---|
DigiKey Part Number | 134594-1-ND |
Manufacturer | |
Manufacturer Product Number | 134594-1 |
Description | CONN COPALUM TERM 2/0AL AWG M10 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M10 Stud Flat Sided, Tubular (Battery Lugs) 2/0 AWG Crimp, Funnel Opening |
Datasheet | Datasheet |
EDA/CAD Models | 134594-1 Models |
Category | Length - Overall 2.811" (71.40mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp, Funnel Opening |
Packaging Bulk | Wire Gauge 2/0 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Contact Material Copper |
Stud/Tab Size M10 Stud | Contact Finish Tin |
Thickness 0.128" (3.25mm) | Base Product Number |
Width - Outer Edges 0.906" (23.01mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 134594-1 | WEC | 94 | 2266-134594-1-17-ND | ₱22,088.74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₱23,981.16860 | ₱2,398,116.86 |



