
1577961-1 | |
|---|---|
DigiKey Part Number | A135151-ND |
Manufacturer | |
Manufacturer Product Number | 1577961-1 |
Description | CONN RING CIRC 22-24AWG #2 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 2 Stud Circular 22-24 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 2 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.218" (5.54mm) | |
Length - Overall | 0.710" (18.03mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Brown | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | 0.035" ~ 0.075" (0.89mm ~ 1.91mm) | |
Material - Insulation | Polyetheretherketone (PEEK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱122.19065 | ₱122,190.65 |



