Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17-100544

DigiKey Part Number
626-1400-ND
Manufacturer
Manufacturer Product Number
17-100544
Description
CABLE MOD 8P8C PLUG-PLUG 6.56'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Amphenol CONEC
Length
6.56' (2.00m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Circular Bayonet Coupling, Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e, Industrial Environments - IP67
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
17-10028Amphenol CONEC53626-1332-ND₱1,988.37000Parametric Equivalent
17-101294Amphenol CONEC16626-1401-ND₱2,352.82000Parametric Equivalent
17-101984Amphenol CONEC817-101984-ND₱2,408.80000Parametric Equivalent
17-100544WEC192266-17-100544-ND₱2,390.34000Parametric Equivalent
RCP5SM-SPG06M-TL7B02Amphenol LTW331754-RCP5SM-SPG06M-TL7B02-ND₱932.55000Parametric Equivalent
In-Stock: 19
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱2,390.34000₱2,390.34
10₱2,031.78600₱20,317.86
25₱1,904.62320₱47,615.58
50₱1,813.77400₱90,688.70
100₱1,727.28350₱172,728.35
250₱1,619.28836₱404,822.09
Manufacturers Standard Package
Alternate Length
CABLE MOD 8P8C PLUG-PLUG 13.12'
In-Stock: 0
Unit Price: ₱2,157.94920
CABLE MOD 8P8C PLUG-PLUG 16.4'
In-Stock: 0
Unit Price: ₱2,296.29560