1757459-1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 9
Unit Price: ₱170.53000
Datasheet
Image for 1757459-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1757459-1

DigiKey Part Number
1757459-1-ND
Manufacturer
Manufacturer Product Number
1757459-1
Description
COAX ADAPT OSM TO OSP
Customer Reference
Detailed Description
Adapter Coaxial Connector OSP Plug, Male Pin To SMA Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
1757459-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
OSP Plug, Male Pin
Convert To (Adapter End)
SMA Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Bulkhead
Fastening Type
Snap-On, Threaded
Frequency - Max
18 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Body Material
Stainless Steel
Body Finish
-
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

9In Stock
Ships from WEC