Receptacle for Female Contacts Housing D-Sub Connector 50 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1757820-5

DigiKey Part Number
A34125-ND
Manufacturer
Manufacturer Product Number
1757820-5
Description
CONN D-SUB HOUSING RCPT 50POS
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 50 Position
EDA/CAD Models
1757820-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Receptacle for Female Contacts
Number of Positions
50
Number of Rows
3
Shell Size, Connector Layout
5 (DD, D)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Shell Finish Thickness
20µin (0.51µm)
Ingress Protection
-
Operating Temperature
-
Mating Cycles
-
Dielectric Material
Polyester
Color
Black
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 399 View Now
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,425.63000₱1,425.63
10₱1,211.48500₱12,114.85
25₱1,135.59480₱28,389.87
50₱1,081.41600₱54,070.80
100₱1,029.83390₱102,983.39
250₱965.42220₱241,355.55
500₱919.40674₱459,703.37
Manufacturers Standard Package

Other Suppliers on DigiKey

378In Stock
Ships from WEC