
1846467 | |
|---|---|
DigiKey Part Number | 1846467-ND |
Manufacturer | |
Manufacturer Product Number | 1846467 |
Description | TERM BLOCK HDR 24POS 5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1846467 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 10A |
Series | Voltage - IEC 400 V |
Packaging Bulk | Current - UL 15 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (2 Side) | Color Green |
Number of Positions 24 | Contact Mating Finish Tin |
Positions Per Level 12 | Features Interlocking (Side) |
Number of Levels 2 | Material Flammability Rating UL94 V-0 |
Pitch 0.197" (5.00mm) | Housing Material Polybutylene Terephthalate (PBT) |
Header Orientation 90°, Right Angle | Contact Tail Length 0.126" (3.20mm) |
Termination Style Solder | Insulation Height 0.933" (23.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₱733.20340 | ₱36,660.17 |

