
2-322873-1 | |
|---|---|
DigiKey Part Number | 2266-2-322873-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-322873-1 |
Description | CONN RING CIRC 16-22AWG #6 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-322873-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 16-22 AWG |
Packaging Box | Insulation Non-Insulated |
Part Status Active | Features High Temperature, Serrated Termination |
Terminal Type Circular | Color Gray |
Stud/Tab Size 6 Stud | Contact Material Chromel |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm) |
Width - Outer Edges 0.312" (7.92mm) | Base Product Number |
Length - Overall 0.796" (20.22mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-322873-5 | TE Connectivity AMP Connectors | 778 | A135523-ND | ₱315.02000 | Parametric Equivalent |
| 321892 | TE Connectivity AMP Connectors | 725 | A113442-ND | ₱259.04000 | Parametric Equivalent |
| 323199 | TE Connectivity AMP Connectors | 7,680 | A27404-ND | ₱144.11000 | Parametric Equivalent |
| 323199-1 | TE Connectivity AMP Connectors | 3,077 | A136060-ND | ₱512.13000 | Parametric Equivalent |
| 2-322873-1 | WEC | 9,421 | 2266-2-322873-1-ND | ₱150.06600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | ₱150.06600 | ₱4,501.98 |
| 150 | ₱146.49300 | ₱21,973.95 |
| 300 | ₱144.11100 | ₱43,233.30 |
| 600 | ₱141.13350 | ₱84,680.10 |


