
206036-4 | |
|---|---|
DigiKey Part Number | A1671-ND |
Manufacturer | |
Manufacturer Product Number | 206036-4 |
Description | CONN RCPT HSNG MALE 16POS PNL MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 206036-4 Models |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity AMP Connectors | Orientation A |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Shielding Unshielded |
Number of Positions 16 | Note Contacts Sold Separately |
Shell Size - Insert 17-16 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 105°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 206036-4 | WEC | 54 | 2266-206036-4-ND | ₱1,382.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱883.72000 | ₱883.72 |
| 10 | ₱750.92600 | ₱7,509.26 |
| 25 | ₱703.88120 | ₱17,597.03 |
| 50 | ₱670.27100 | ₱33,513.55 |
| 100 | ₱638.29260 | ₱63,829.26 |
| 300 | ₱590.71813 | ₱177,215.44 |
| 500 | ₱569.82918 | ₱284,914.59 |
| 1,000 | ₱542.67022 | ₱542,670.22 |


















