2118326-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 6,232
Unit Price: ₱3,059.11429
Datasheet
RF ANTENNA Wi-Fi, WLAN PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Wi-Fi, WLAN PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive
TE Connectivity 5G Communication | Digi-Key Daily
Antennas: The Heart of Conneted Cars

2118326-1

DigiKey Part Number
A120532-ND
Manufacturer
Manufacturer Product Number
2118326-1
Description
RF ANT 5GHZ PCB TRACE U.FL ADH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA Wi-Fi, WLAN PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive
Datasheet
 Datasheet
EDA/CAD Models
2118326-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
SHF (f > 4GHz)
Frequency (Center/Band)
5GHz
Frequency Range
4.9GHz ~ 5.875GHz
Antenna Type
PCB Trace
Number of Bands
1
VSWR
2.5
Return Loss
-
Gain
2.4dBi
Power - Max
3 W
Features
Cable - 120mm
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.039" (1.00mm)
Applications
Wi-Fi, WLAN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 6,232 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bag
QuantityUnit PriceExt Price
10,400₱101.12953₱1,051,747.11
Manufacturers Standard Package

Other Suppliers on DigiKey

6,232In Stock
Ships from WEC