
3213142 | |
|---|---|
DigiKey Part Number | 277-15387-ND |
Manufacturer | |
Manufacturer Product Number | 3213142 |
Description | CONN TERM BLK FEED THRU 3/0-4AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 5 Position Feed Through Gray 3/0-4 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3213142 Models |
Category | Termination Style Screw |
Manufacturer Phoenix Contact | Current - IEC 192 A |
Series | Voltage - IEC 1500V |
Packaging Bulk | Current - UL 176 A |
Part Status Active | Voltage - UL 1000V |
Type Feed Through | Wire Gauge or Range - AWG 3/0-4 AWG |
Number of Positions 5 | Color Gray |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 20.3mm | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5,238.61000 | ₱5,238.61 |

