
324112 | |
|---|---|
DigiKey Part Number | A27393-ND |
Manufacturer | |
Manufacturer Product Number | 324112 |
Description | CONN RING CIRC 2AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 2 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 324112 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 2 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Features Serrated Termination |
Terminal Type Circular | Color Red |
Stud/Tab Size 5/16 Stud | Contact Material Copper |
Thickness 0.057" (1.45mm) | Contact Finish Tin |
Width - Outer Edges 0.711" (18.06mm) | Insulation Diameter 0.473" (12.01mm) |
Length - Overall 2.063" (52.40mm) | Material - Insulation Polyamide (PA), Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 52044-1 | TE Connectivity AMP Connectors | 490 | A27538-ND | ₱297.75000 | Parametric Equivalent |
| 52044-4 | TE Connectivity AMP Connectors | 183 | A27537-ND | ₱315.62000 | Parametric Equivalent |
| 324112 | WEC | 405 | 2266-324112-ND | ₱796.18400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱483.66390 | ₱241,831.95 |






