7-1415399-1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 75
Unit Price: ₱398.98500
Datasheet
Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

7-1415399-1

DigiKey Part Number
7-1415399-1-ND
Manufacturer
Manufacturer Product Number
7-1415399-1
Description
RELAY GEN PURP
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 24VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
16 A
Switching Voltage
440VAC - Max
Load - Max Switching
7040VA
Coil Current
300 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Seal Rating
-
Coil Insulation
Class B
Must Operate Voltage
20.4 VAC
Must Release Voltage
7.2 VAC
Operate Time
15 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 50°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
80 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 75 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

75In Stock
Ships from WEC