7-1437719-8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 108
Unit Price: ₱2,551.12000
Datasheet
8 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7-1437719-8

DigiKey Part Number
A106599-ND
Manufacturer
Manufacturer Product Number
7-1437719-8
Description
CONN RCPT FMALE 8POS SOLDER
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
7-1437719-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead
Termination
Solder
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Brass
Shell Finish
Tribor
Contact Finish - Mating
-
Color
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Material Flammability Rating
UL94 V-2
Features
Board Lock
Shielding
Current Rating (Amps)
1A
Voltage Rating
60VAC
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
Polybutylene Terephthalate (PBT)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 108 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
500₱2,142.31126₱1,071,155.63
Manufacturers Standard Package

Other Suppliers on DigiKey

108In Stock
Ships from WEC