



Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.45mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 11.91mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7303TZQE | WEC | 63 | 2266-7303TZQE-ND | ₱1,955.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,955.03000 | ₱1,955.03 |
| 10 | ₱1,686.81300 | ₱16,868.13 |
| 25 | ₱1,590.22320 | ₱39,755.58 |
| 50 | ₱1,520.72840 | ₱76,036.42 |
| 100 | ₱1,454.15150 | ₱145,415.15 |
| 300 | ₱1,354.29007 | ₱406,287.02 |















