Parametric Equivalent

82A1D-Z28-BA0/254L | |
|---|---|
DigiKey Part Number | 82A1D-Z28-BA0/254L-ND |
Manufacturer | |
Manufacturer Product Number | 82A1D-Z28-BA0/254L |
Description | POT 500K OHM 1/4W PLASTIC LOG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 500k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.25W, 1/4W Solder Hook |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Bourns Inc. | Temperature Coefficient ±1000ppm/°C |
Series | Rotation 300° |
Packaging Tray | Resistive Material Conductive Plastic |
Part Status Active | Termination Style Solder Hook |
Resistance (Ohms) 500k | Actuator Type Knurled and Slotted |
Tolerance ±10% | Actuator Length 0.688" (17.48mm) |
Power (Watts) 0.25W, 1/4W | Actuator Diameter 0.235" (5.97mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Logarithmic | Size - Body Square - 0.625" x 0.625" Face (15.88mm x 15.88mm) |
Number of Gangs 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 82A1D-Z28-BA0/254L | WEC | 7 | 2266-82A1D-Z28-BA0/254L-ND | ₱1,062.96750 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | ₱1,179.76489 | ₱106,178.84 |


