Parametric Equivalent



ABLNO-V-150.000MHZ-T | |
|---|---|
DigiKey Part Number | ABLNO-V-150.000MHZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABLNO-V-150.000MHZ-T |
Description | XTAL OSC VCXO 150.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 MHz VCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABLNO-V-150.000MHZ-T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±18ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 40mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (14.3x8.7) |
Frequency | Size / Dimension 0.563" L x 0.343" W (14.30mm x 8.70mm) |
Output LVCMOS | Height - Seated (Max) 0.217" (5.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABLNO-V-150.000MHZ-T | WEC | 940 | 2266-ABLNO-V-150.000MHZ-TTR-ND | ₱943.86800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱823.52886 | ₱823,528.86 |


