Similar




BK1/H15-H-1 | |
|---|---|
DigiKey Part Number | 283-BK1/H15-H-1-ND |
Manufacturer | |
Manufacturer Product Number | BK1/H15-H-1 |
Description | PCB FUSE HOLDERS FOR 5 X 20MM FU |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 10 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | BK1/H15-H-1 Models |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Holder |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Horizontal |
Mounting Type | Termination Style PC Pin |
Fuse Size 0.197" Dia x 0.787" L (5mm x 20mm) | Contact Material Copper |
Current Rating (Amps) 10 A | Contact Finish Tin |
For Use With/Related Products 5mm x 20mm | Approval Agency UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK1/HTC-50M | Eaton - Electronics Division | 83 | 283-BK1/HTC-50M-ND | ₱533.57000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱362.66000 | ₱362.66 |
| 5 | ₱300.96600 | ₱1,504.83 |
| 10 | ₱277.68200 | ₱2,776.82 |
| 50 | ₱230.31560 | ₱11,515.78 |
| 100 | ₱212.40890 | ₱21,240.89 |
| 250 | ₱190.75532 | ₱47,688.83 |
| 500 | ₱175.75468 | ₱87,877.34 |
| 1,000 | ₱161.84380 | ₱161,843.80 |





