CC18SA240 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 8
Unit Price: ₱4,761.02000
Datasheet
Contactor 3PST-NO (3 Form A) 18 A 240VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 3PST-NO (3 Form A) 18 A 240VAC Coil Chassis Mount, DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics

CC18SA240

DigiKey Part Number
1864-1534-ND
Manufacturer
Manufacturer Product Number
CC18SA240
Description
3P CONT S 240V 50/60HZ 1NO1NC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 18 A 240VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Voltage
690VAC - Max
Manufacturer
Carlo Gavazzi Inc.
Features
Auxiliary Contacts
Series
Termination Style
Screw Terminal
Packaging
Bulk
Operating Temperature
-5°C ~ 60°C
Part Status
Active
Must Operate Voltage
204 VAC
Mounting Type
Chassis Mount, DIN Rail
Must Release Voltage
72 VAC
Coil Voltage
240VAC
Operate Time
12 ms
Contact Form
3PST-NO (3 Form A)
Release Time
4 ms
Contact Rating (Current)
18 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC18SA240WEC82266-CC18SA240-ND₱4,761.02000Parametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 8 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
10₱4,353.28400₱43,532.84
Manufacturers Standard Package

Other Suppliers on DigiKey

8In Stock
Ships from WEC