CP16DH10IP6474BF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 521
Unit Price: ₱111.95400
Datasheet
Image for CP16DH10IP6474BF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP16DH10IP6474BF

DigiKey Part Number
CP16DH10IP6474BF-ND
Manufacturer
Manufacturer Product Number
CP16DH10IP6474BF
Description
POT 470K OHM 1/10W CARBON LOG
Customer Reference
Detailed Description
470k Ohm 2 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.1W, 1/10W PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Passive Product
Series
Packaging
Bulk
Part Status
Obsolete
Resistance (Ohms)
470k
Tolerance
±20%
Power (Watts)
0.1W, 1/10W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Logarithmic
Number of Gangs
2
Adjustment Type
Side Adjustment
Temperature Coefficient
±300ppm/°C
Rotation
300°
Resistive Material
Carbon
Termination Style
PC Pins
Actuator Type
Knurled
Actuator Length
1.772" (45.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M10 x 0.75
Mounting Type
Panel Mount
Size - Body
Rectangular - 0.807" x 0.630" Face (18.00mm x 16.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 521 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

521In Stock
Ships from WEC