FLLD4200ATHT7 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 1
Unit Price: ₱59,822.14000
Datasheet
Three Phase (Wye) EMC/EMI Line Filter 200 A 50/60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLLD4200ATHT7

DigiKey Part Number
399-14784-ND
Manufacturer
Manufacturer Product Number
FLLD4200ATHT7
Description
LINE FILTER 200A CHASSIS MOUNT
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 200 A 50/60Hz Single Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
FLLD4200ATHT7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
Three Phase (Wye)
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
-
Voltage - Rated AC (Phase to Ground/Neutral)
305 V
Voltage - Rated AC (Phase to Phase)
530 V
Current
200 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
ENEC, UL
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1In Stock
Ships from WEC