G881H1822CEU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 3,981
Unit Price: ₱17.27000
Datasheet

Parametric Equivalent


Molex
In Stock: 1,852
Unit Price: ₱58.95000
Datasheet

Parametric Equivalent


Molex
In Stock: 518
Unit Price: ₱80.99000
Datasheet

Parametric Equivalent


WEC
In Stock: 2,578
Unit Price: ₱12.98191
Datasheet
18 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
G881H1822CEU
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

G881H1822CEU

DigiKey Part Number
G881H1822CEU-ND
Manufacturer
Manufacturer Product Number
G881H1822CEU
Description
CONN RCPT HSG 18POS 3.00MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
G881H1822CEU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.118" (3.00mm)
Number of Rows
2
Row Spacing
0.118" (3.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2,578 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bag
QuantityUnit PriceExt Price
6,000₱8.92813₱53,568.78
Manufacturers Standard Package

Other Suppliers on DigiKey

2,578In Stock
Ships from WEC